
SN74HC245DWRE4 | |
---|---|
DigiKey Part Number | 296-52720-2-ND - Tape & Reel (TR) 296-52720-1-ND - Cut Tape (CT) 296-52720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC245DWRE4 |
Description | IC TXRX NON-INVERT 6V 20-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC245DWRE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,45000 € | 0,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,19821 € | 396,42 € |
4.000 | 0,19239 € | 769,56 € |
6.000 | 0,18948 € | 1.136,88 € |
10.000 | 0,18625 € | 1.862,50 € |
14.000 | 0,18436 € | 2.581,04 € |
20.000 | 0,18255 € | 3.651,00 € |
Unit Price without VAT: | 0,45000 € |
---|---|
Unit Price with VAT: | 0,53550 € |