MM74HC245AWM is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 521
Unit Price: 0,69000 €
Datasheet

Similar


onsemi
In Stock: 5.209
Unit Price: 0,58000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 1.487
Unit Price: 0,38000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 281
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.657
Unit Price: 1,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.714
Unit Price: 0,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 16.444
Unit Price: 0,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.686
Unit Price: 0,65000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,24495 €
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC245AWM

DigiKey Part Number
MM74HC245AWM-ND
Manufacturer
Manufacturer Product Number
MM74HC245AWM
Description
IC TXRX NON-INVERT 6V 20-SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MM74HC245AWM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1.102
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,52400 €5,24 €
380,45237 €17,19 €
1140,41044 €46,79 €
2660,38575 €102,61 €
5320,36951 €196,58 €
1.0260,35678 €366,06 €
2.5080,34283 €859,82 €
5.0160,33417 €1.676,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €