


SN74HC245DWR | |
|---|---|
DigiKey Part Number | 296-1197-2-ND - Tape & Reel (TR) 296-1197-1-ND - Cut Tape (CT) 296-1197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC245DWR |
Description | IC TXRX 2V/6V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC245DWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC245D-Q100J | Nexperia USA Inc. | 281 | 1727-74HC245D-Q100JCT-ND | 0,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,46100 € | 4,61 € |
| 25 | 0,41400 € | 10,35 € |
| 100 | 0,36270 € | 36,27 € |
| 250 | 0,33832 € | 84,58 € |
| 500 | 0,32358 € | 161,79 € |
| 1.000 | 0,31982 € | 319,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30145 € | 602,90 € |
| 4.000 | 0,29323 € | 1.172,92 € |
| 6.000 | 0,28911 € | 1.734,66 € |
| 10.000 | 0,28455 € | 2.845,50 € |
| 14.000 | 0,28188 € | 3.946,32 € |
| 20.000 | 0,27932 € | 5.586,40 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |







