
SN74HC161PWT | |
|---|---|
DigiKey Part Number | 296-28657-2-ND - Tape & Reel (TR) 296-28657-1-ND - Cut Tape (CT) 296-28657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC161PWT |
Description | IC BINARY COUNTER 4-BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC161PWT Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 36 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC161PWR | Texas Instruments | 7.235 | 296-38231-1-ND | 0,38000 € | Parametric Equivalent |
| SN74HC161PWT | Texas Instruments | 8.940 | 296-28657-1-ND | 0,96000 € | Parametric Equivalent |
| 74HC161PW,118 | Nexperia USA Inc. | 0 | 1727-6585-1-ND | 0,28000 € | Similar |
| MC74HC161ADTG | Rochester Electronics, LLC | 121.895 | 2156-MC74HC161ADTG-OS-ND | 0,29985 € | Similar |
| MC74HC161ADTR2G | onsemi | 173.025 | MC74HC161ADTR2GOSCT-ND | 0,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69500 € | 6,95 € |
| 25 | 0,62800 € | 15,70 € |
| 100 | 0,55470 € | 55,47 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

