
SN74HC161PWR | |
|---|---|
DigiKey Part Number | 296-38231-2-ND - Tape & Reel (TR) 296-38231-1-ND - Cut Tape (CT) 296-38231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC161PWR |
Description | IC BINARY COUNTER 4-BIT 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC161PWR Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 36 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26000 € | 2,60 € |
| 25 | 0,23200 € | 5,80 € |
| 100 | 0,20110 € | 20,11 € |
| 250 | 0,18624 € | 46,56 € |
| 500 | 0,17734 € | 88,67 € |
| 1.000 | 0,17040 € | 170,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16396 € | 327,92 € |
| 4.000 | 0,15899 € | 635,96 € |
| 6.000 | 0,15650 € | 939,00 € |
| 10.000 | 0,15374 € | 1.537,40 € |
| 14.000 | 0,15212 € | 2.129,68 € |
| 20.000 | 0,15057 € | 3.011,40 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |



