SN74HC157PWTG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 12.240
Unit Price: 0,86000 €
Datasheet

Direct


onsemi
In Stock: 6.531
Unit Price: 0,28000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 512
Unit Price: 0,30000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.094
Unit Price: 0,41000 €
Datasheet
Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC157PWTG4

DigiKey Part Number
SN74HC157PWTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HC157PWTG4
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC157PWTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
7.8mA, 7.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes