
SN74HC157PWT | |
|---|---|
DigiKey Part Number | 296-SN74HC157PWTTR-ND - Tape & Reel (TR) 296-SN74HC157PWTCT-ND - Cut Tape (CT) 296-SN74HC157PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC157PWT |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC157PWT Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC157APWR | Texas Instruments | 1.987 | 296-SN74HC157APWRCT-ND | 0,57000 € | Parametric Equivalent |
| SN74HC157PWR | Texas Instruments | 11.858 | 296-29862-1-ND | 0,50000 € | Parametric Equivalent |
| SN74HC157PWT | Texas Instruments | 12.240 | 296-SN74HC157PWTCT-ND | 0,86000 € | Parametric Equivalent |
| SN74HC158PWR | Texas Instruments | 6.468 | 296-SN74HC158PWRCT-ND | 0,48000 € | Parametric Equivalent |
| SN74HC257PWR | Texas Instruments | 3.960 | 296-8287-1-ND | 0,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61500 € | 6,15 € |
| 25 | 0,55480 € | 13,87 € |
| 100 | 0,48890 € | 48,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,45740 € | 114,35 € |
| 500 | 0,43842 € | 219,21 € |
| 750 | 0,42891 € | 321,68 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

