
MC74HC157ADTR2G | |
|---|---|
DigiKey Part Number | MC74HC157ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC157ADTR2GOSCT-ND - Cut Tape (CT) MC74HC157ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC157ADTR2G |
Description | IC DATA SELECT/MUX 4X2:1 16TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC157ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,17680 € | 4,42 € |
| 100 | 0,15250 € | 15,25 € |
| 250 | 0,14080 € | 35,20 € |
| 500 | 0,13376 € | 66,88 € |
| 1.000 | 0,12796 € | 127,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12184 € | 304,60 € |
| 5.000 | 0,11815 € | 590,75 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |



