Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74HC10DT | |
|---|---|
DigiKey Part Number | 296-SN74HC10DTTR-ND - Tape & Reel (TR) 296-SN74HC10DTCT-ND - Cut Tape (CT) 296-SN74HC10DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC10DT |
Description | IC GATE NAND 3CH 3-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC10DT Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC10M96 | Texas Instruments | 25.811 | 296-14507-1-ND | 0,34000 € | Parametric Equivalent |
| SN74HC10DR | Texas Instruments | 43.342 | 296-14828-1-ND | 0,35000 € | Parametric Equivalent |
| SN74HC10DT | Texas Instruments | 10.750 | 296-SN74HC10DTCT-ND | 0,85000 € | Parametric Equivalent |
| SN74HC10QDREP | Texas Instruments | 84 | 296-22295-1-ND | 2,14000 € | Parametric Equivalent |
| 74HC10D,653 | Nexperia USA Inc. | 2.500 | 1727-4007-1-ND | 0,21000 € | Parametric Equivalent |





