
CD74HC10M | |
|---|---|
DigiKey Part Number | 296-12775-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC10M |
Description | IC GATE NAND 3CH 3-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC10M Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC10M96 | Texas Instruments | 25.811 | 296-14507-1-ND | 0,34000 € | Direct |
| 74HC10D,653 | Nexperia USA Inc. | 2.500 | 1727-4007-1-ND | 0,21000 € | Similar |
| SN74HC10D | Rochester Electronics, LLC | 13.690 | 2156-SN74HC10D-ND | 0,71963 € | Similar |
| CD74HC10M | Rochester Electronics, LLC | 21.637 | 2156-CD74HC10M-ND | 0,89000 € | Parametric Equivalent |
| MC74HC10ADR2G | onsemi | 1.879 | MC74HC10ADR2GOSCT-ND | 0,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,64200 € | 6,42 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

