Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Parametric Equivalent

SN74HC08DT | |
|---|---|
DigiKey Part Number | 296-SN74HC08DTTR-ND - Tape & Reel (TR) 296-SN74HC08DTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74HC08DT |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC08DT Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC08DR | Texas Instruments | 41.824 | 296-1191-1-ND | 0,42000 € | Parametric Equivalent |
| SN74HC08QDRG4Q1 | Texas Instruments | 15.070 | 296-24748-1-ND | 0,59000 € | Parametric Equivalent |
| SN74HC08QDRQ1 | Texas Instruments | 547 | 296-46197-1-ND | 0,48000 € | Parametric Equivalent |
| MC74HC08ADR2G | onsemi | 341 | MC74HC08ADR2GOSCT-ND | 0,26000 € | Direct |
| MM74HC08MX | onsemi | 0 | MM74HC08MXCT-ND | 0,26000 € | Direct |






