
74HC08S14-13 | |
|---|---|
DigiKey Part Number | 31-74HC08S14-13TR-ND - Tape & Reel (TR) 31-74HC08S14-13CT-ND - Cut Tape (CT) 31-74HC08S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC08S14-13 |
Description | IC GATE AND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC08S14-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19300 € | 1,93 € |
| 25 | 0,17200 € | 4,30 € |
| 100 | 0,14810 € | 14,81 € |
| 250 | 0,13676 € | 34,19 € |
| 500 | 0,12986 € | 64,93 € |
| 1.000 | 0,12421 € | 124,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11823 € | 295,57 € |
| 5.000 | 0,11463 € | 573,15 € |
| 7.500 | 0,11282 € | 846,15 € |
| 12.500 | 0,11083 € | 1.385,38 € |
| 17.500 | 0,10966 € | 1.919,05 € |
| 25.000 | 0,10854 € | 2.713,50 € |
| 62.500 | 0,10612 € | 6.632,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

