74HC08D,653 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.356
Unit Price: 0,29000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 3
Unit Price: 0,84000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 70
Unit Price: 0,35000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 12.356
Unit Price: 0,84000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,09119 €
Datasheet

Similar


onsemi
In Stock: 1.359
Unit Price: 0,36000 €
Datasheet

Similar


onsemi
In Stock: 7.858
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 6.997
Unit Price: 34,71143 €
Datasheet

Similar


onsemi
In Stock: 12.807
Unit Price: 31,47375 €
Datasheet

Similar


onsemi
In Stock: 2.944
Unit Price: 0,47000 €
Datasheet

Similar


onsemi
In Stock: 2.503
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,23213 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 45.113
Unit Price: 0,72552 €
Datasheet
14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC08D,653

DigiKey Part Number
1727-2777-2-ND - Tape & Reel (TR)
1727-2777-1-ND - Cut Tape (CT)
1727-2777-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC08D,653
Description
IC GATE AND 4CH 2-INP 14SO
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC08D,653 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,14300 €1,43 €
500,11580 €5,79 €
1000,10730 €10,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,08386 €209,65 €
5.0000,08105 €405,25 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €