SN74HC08DG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 29.158
Unit Price: 0,37000 €
Datasheet

Direct


onsemi
In Stock: 8.218
Unit Price: 0,27000 €
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 45.110
Unit Price: 0,72290 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.392
Unit Price: 0,16000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.280
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 591
Unit Price: 0,35000 €
Datasheet

Similar


onsemi
In Stock: 6.969
Unit Price: 0,46000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,27000 €
Datasheet
AND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC08DG4

DigiKey Part Number
SN74HC08DG4-ND
Manufacturer
Manufacturer Product Number
SN74HC08DG4
Description
IC GATE AND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC08DG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes