Direct
MFR Recommended
Similar

SN74CBTLV3125PWG4 | |
|---|---|
DigiKey Part Number | SN74CBTLV3125PWG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3125PWG4 |
Description | IC BUS SWITCH 1 X 1:1 14-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3125PWG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 0,30918 € | 333,91 € |
| Unit Price without VAT: | 0,30918 € |
|---|---|
| Unit Price with VAT: | 0,36792 € |




