
74CBTLV3125PGG8 | |
---|---|
DigiKey Part Number | 800-74CBTLV3125PGG8TR-ND - Tape & Reel (TR) 800-74CBTLV3125PGG8CT-ND - Cut Tape (CT) 800-74CBTLV3125PGG8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3125PGG8 |
Description | IC BUS SWITCH 1 X 1:1 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,26000 € | 1,26 € |
10 | 0,79300 € | 7,93 € |
25 | 0,67000 € | 16,75 € |
100 | 0,53080 € | 53,08 € |
250 | 0,46268 € | 115,67 € |
500 | 0,42092 € | 210,46 € |
1.000 | 0,38618 € | 386,18 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,31802 € | 795,05 € |
5.000 | 0,30989 € | 1.549,45 € |
7.500 | 0,30582 € | 2.293,65 € |
12.500 | 0,30130 € | 3.766,25 € |
17.500 | 0,29867 € | 5.226,72 € |
25.000 | 0,29613 € | 7.403,25 € |
Unit Price without VAT: | 1,26000 € |
---|---|
Unit Price with VAT: | 1,49940 € |