
74CBTLV3125PW,118 | |
---|---|
DigiKey Part Number | 1727-4402-2-ND - Tape & Reel (TR) 1727-4402-1-ND - Cut Tape (CT) 1727-4402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3125PW,118 |
Description | IC BUS SWITCH 1 X 1:1 14-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,60000 € | 0,60 € |
10 | 0,42300 € | 4,23 € |
50 | 0,35200 € | 17,60 € |
100 | 0,32990 € | 32,99 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,19945 € | 498,62 € |
5.000 | 0,19369 € | 968,45 € |
Unit Price without VAT: | 0,60000 € |
---|---|
Unit Price with VAT: | 0,71400 € |