
SN74CBTD3384CDBR | |
|---|---|
DigiKey Part Number | 296-17537-2-ND - Tape & Reel (TR) 296-17537-1-ND - Cut Tape (CT) 296-17537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTD3384CDBR |
Description | IC BUS SWITCH 5 X 1:1 24-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTD3384CDBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 5 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,48000 € | 4,80 € |
| 25 | 0,43160 € | 10,79 € |
| 100 | 0,37840 € | 37,84 € |
| 250 | 0,35308 € | 88,27 € |
| 500 | 0,33778 € | 168,89 € |
| 1.000 | 0,32520 € | 325,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31484 € | 629,68 € |
| 4.000 | 0,30631 € | 1.225,24 € |
| 6.000 | 0,30204 € | 1.812,24 € |
| 10.000 | 0,29731 € | 2.973,10 € |
| 14.000 | 0,29455 € | 4.123,70 € |
| 20.000 | 0,29188 € | 5.837,60 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

