
CBT3384DB,112 | |
|---|---|
DigiKey Part Number | 2156-CBT3384DB112-ND |
Manufacturer | |
Manufacturer Product Number | CBT3384DB,112 |
Description | IC BUS SWITCH 5 X 1:1 24-SSOP |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-SSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Type Bus Switch | Supplier Device Package 24-SSOP |
Circuit 5 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Tube: | 2950 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 0,60826 € | 255,47 € |
| Unit Price without VAT: | 0,60826 € |
|---|---|
| Unit Price with VAT: | 0,72383 € |

