Bus Switch 5 x 1:1 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTD3384DBR

DigiKey Part Number
296-6480-2-ND - Tape & Reel (TR)
296-6480-1-ND - Cut Tape (CT)
296-6480-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBTD3384DBR
Description
IC BUS SWITCH 5 X 1:1 24-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 5 x 1:1 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTD3384DBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
24-SSOP (0.209", 5.30mm Width)
Type
Bus Switch
Supplier Device Package
24-SSOP
Circuit
5 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.962
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,62400 €6,24 €
250,56280 €14,07 €
1000,49580 €49,58 €
2500,46392 €115,98 €
5000,44470 €222,35 €
1.0000,42888 €428,88 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,44857 €897,14 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €

Other Suppliers on DigiKey

928In Stock
Ships from Rochester Electronics, LLC