Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74CB3T3383DW | |
|---|---|
DigiKey Part Number | SN74CB3T3383DW-ND |
Manufacturer | |
Manufacturer Product Number | SN74CB3T3383DW |
Description | IC BUS FET EXCH SW 5X2:2 24-SOIC |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 5 x 2:2 24-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Bus FET Exchange Switch | |
Circuit | 5 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |



