SN74CB3T3383PWR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 97.455
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.872
Unit Price: 1,27000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.761
Unit Price: 0,77000 €
Datasheet
Bus FET Exchange Switch 5 x 2:2 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CB3T3383PWR

DigiKey Part Number
296-19161-2-ND - Tape & Reel (TR)
296-19161-1-ND - Cut Tape (CT)
296-19161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CB3T3383PWR
Description
IC BUS FET EXCH SW 5X2:2 24TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bus FET Exchange Switch 5 x 2:2 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CB3T3383PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus FET Exchange Switch
Circuit
5 x 2:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,61120 €1.222,40 €
4.0000,59648 €2.385,92 €
6.0000,58911 €3.534,66 €
10.0000,58095 €5.809,50 €
14.0000,57618 €8.066,52 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €