
SN74CBTLV3383DWR | |
|---|---|
DigiKey Part Number | 296-1545-2-ND - Tape & Reel (TR) 296-1545-1-ND - Cut Tape (CT) 296-1545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3383DWR |
Description | IC BUS FET EXCH SW 5X2:2 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 5 x 2:2 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3383DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus FET Exchange Switch | |
Circuit | 5 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63100 € | 6,31 € |
| 25 | 0,56960 € | 14,24 € |
| 100 | 0,50220 € | 50,22 € |
| 250 | 0,46992 € | 117,48 € |
| 500 | 0,45050 € | 225,25 € |
| 1.000 | 0,43450 € | 434,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42134 € | 842,68 € |
| 4.000 | 0,41049 € | 1.641,96 € |
| 6.000 | 0,40507 € | 2.430,42 € |
| 10.000 | 0,39905 € | 3.990,50 € |
| 14.000 | 0,39554 € | 5.537,56 € |
| 20.000 | 0,39216 € | 7.843,20 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

