Buffer, Non-Inverting 2 Element 4 Bit per Element Open Collector Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AS760NSE4

DigiKey Part Number
296-SN74AS760NSE4-ND
Manufacturer
Manufacturer Product Number
SN74AS760NSE4
Description
IC BUFF 4.5V/5.5V 20-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element Open Collector Output 20-SO
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Collector
Manufacturer
Texas Instruments
Current - Output High, Low
-, 64mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.209", 5.30mm Width)
Number of Elements
2
Supplier Device Package
20-SO
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AS760NSRTexas Instruments3.776296-28709-2-ND6,30537 €MFR Recommended
SN74AS760NSRochester Electronics, LLC3.0912156-SN74AS760NS-ND8,42000 €MFR Recommended
In-Stock: 160
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,42000 €8,42 €
106,56900 €65,69 €
405,91025 €236,41 €
1205,54233 €665,08 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,42000 €
Unit Price with VAT:10,01980 €