
SN74AS760NS | |
|---|---|
DigiKey Part Number | 296-53305-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS760NS |
Description | IC BUFF 4.5V/5.5V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element Open Collector Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS760NS Models |
Category | Output Type Open Collector |
Manufacturer Texas Instruments | Current - Output High, Low -, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SO |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AS760NSR | Texas Instruments | 3.776 | 296-28709-2-ND | 6,30537 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 € | 8,42 € |
| 10 | 6,56900 € | 65,69 € |
| 40 | 5,91025 € | 236,41 € |
| 120 | 5,54233 € | 665,08 € |
| 280 | 5,32686 € | 1.491,52 € |
| 520 | 5,19883 € | 2.703,39 € |
| Unit Price without VAT: | 8,42000 € |
|---|---|
| Unit Price with VAT: | 10,01980 € |

