Buffer, Non-Inverting 2 Element 4 Bit per Element Open Collector Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AS760NSR

DigiKey Part Number
296-28709-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AS760NSR
Description
IC BUFFER NON-INVERT 5.5V 20-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element Open Collector Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74AS760NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
Open Collector
Current - Output High, Low
-, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3.798 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0005,17268 €10.345,36 €
Manufacturers Standard Package
Unit Price without VAT:5,17268 €
Unit Price with VAT:6,15549 €

Other Suppliers on DigiKey

3.798In Stock
Ships from Rochester Electronics, LLC