
SN74ALS138ADR | |
|---|---|
DigiKey Part Number | 296-14714-2-ND - Tape & Reel (TR) 296-14714-1-ND - Cut Tape (CT) 296-14714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS138ADR |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS138ADR Models |
Category | Current - Output High, Low 400µA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS138ADR | Texas Instruments | 1.850 | 296-14714-1-ND | 0,93000 € | Parametric Equivalent |
| SN74ALS138AD | Rochester Electronics, LLC | 5.255 | 2156-SN74ALS138AD-ND | 0,94000 € | Parametric Equivalent |
| SN74ALS138ADB | Rochester Electronics, LLC | 7.280 | 2156-SN74ALS138ADB-ND | 1,07936 € | Parametric Equivalent |
| SN74AS138D | Rochester Electronics, LLC | 20.345 | 2156-SN74AS138D-ND | 2,66021 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67100 € | 6,71 € |
| 25 | 0,60640 € | 15,16 € |
| 100 | 0,53540 € | 53,54 € |
| 250 | 0,50140 € | 125,35 € |
| 500 | 0,48372 € | 241,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44628 € | 1.115,70 € |
| 5.000 | 0,43556 € | 2.177,80 € |
| 7.500 | 0,43019 € | 3.226,43 € |
| 12.500 | 0,42424 € | 5.303,00 € |
| 17.500 | 0,42076 € | 7.363,30 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

