
SN74AS138D | |
|---|---|
DigiKey Part Number | SN74AS138D-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS138D |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS138D Models |
Category | Current - Output High, Low 400µA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 2,98550 € | 1.074,78 € |
| Unit Price without VAT: | 2,98550 € |
|---|---|
| Unit Price with VAT: | 3,55275 € |

