
SN74AHCT574NSR | |
|---|---|
DigiKey Part Number | 296-SN74AHCT574NSRTR-ND - Tape & Reel (TR) 296-SN74AHCT574NSRCT-ND - Cut Tape (CT) 296-SN74AHCT574NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT574NSR |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT574NSR Models |
Category | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Clock Frequency 115 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT574NSR | Texas Instruments | 1.588 | 296-SN74AHCT574NSRCT-ND | 0,76000 € | Parametric Equivalent |
| 74AHC574D,118 | Nexperia USA Inc. | 1.335 | 1727-6530-1-ND | 0,45000 € | Similar |
| MC74VHC374DWR2G | onsemi | 958 | 488-MC74VHC374DWR2GCT-ND | 0,91000 € | Similar |
| MC74VHC574DWG | Rochester Electronics, LLC | 35.796 | 2156-MC74VHC574DWG-OS-ND | 0,56816 € | Similar |
| MC74VHC574DWR2G | onsemi | 619 | 488-MC74VHC574DWR2GCT-ND | 0,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54300 € | 5,43 € |
| 25 | 0,48960 € | 12,24 € |
| 100 | 0,43020 € | 43,02 € |
| 250 | 0,40204 € | 100,51 € |
| 500 | 0,38500 € | 192,50 € |
| 1.000 | 0,37100 € | 371,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35947 € | 718,94 € |
| 4.000 | 0,34998 € | 1.399,92 € |
| 6.000 | 0,34523 € | 2.071,38 € |
| 10.000 | 0,33996 € | 3.399,60 € |
| 14.000 | 0,33689 € | 4.716,46 € |
| 20.000 | 0,33392 € | 6.678,40 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

