
MC74VHC574DWR2G | |
|---|---|
DigiKey Part Number | 488-MC74VHC574DWR2GTR-ND - Tape & Reel (TR) 488-MC74VHC574DWR2GCT-ND - Cut Tape (CT) 488-MC74VHC574DWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC574DWR2G |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC574DWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 115 MHz | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66600 € | 6,66 € |
| 25 | 0,60200 € | 15,05 € |
| 100 | 0,53080 € | 53,08 € |
| 250 | 0,49700 € | 124,25 € |
| 500 | 0,47890 € | 239,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45986 € | 459,86 € |
| 2.000 | 0,44605 € | 892,10 € |
| 3.000 | 0,43913 € | 1.317,39 € |
| 5.000 | 0,43147 € | 2.157,35 € |
| 7.000 | 0,42699 € | 2.988,93 € |
| 10.000 | 0,42269 € | 4.226,90 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

