


SN74AHCT573DW | |
|---|---|
DigiKey Part Number | 296-4758-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT573DW |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT573DW Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT373DWR | Texas Instruments | 34 | 296-4739-1-ND | 0,59000 € | Parametric Equivalent |
| SN74AHCT573DWR | Texas Instruments | 345.221 | 296-4758-1-ND | 0,61000 € | Parametric Equivalent |
| 74AHCT573D,118 | Nexperia USA Inc. | 1.415 | 1727-74AHCT573D,118CT-ND | 0,47000 € | Similar |
| 74AHCT573D-Q100J | Nexperia USA Inc. | 0 | 1727-74AHCT573D-Q100JCT-ND | 0,49000 € | Similar |
| MC74VHCT573ADWG | onsemi | 557 | MC74VHCT573ADWG-ND | 0,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81400 € | 8,14 € |
| 25 | 0,73720 € | 18,43 € |
| 100 | 0,65270 € | 65,27 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

