Similar
Similar
Similar
Similar

SN74AHCT374NSRG4 | |
|---|---|
DigiKey Part Number | SN74AHCT374NSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHCT374NSRG4 |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT374NSRG4 Models |
Category | Max Propagation Delay @ V, Max CL 10.4ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Clock Frequency 130 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT374DWR | Texas Instruments | 40.237 | 296-4744-1-ND | 0,50000 € | Similar |
| MC74VHC374DWR2G | onsemi | 958 | 488-MC74VHC374DWR2GCT-ND | 0,91000 € | Similar |
| MC74VHC574DWG | Rochester Electronics, LLC | 35.796 | 2156-MC74VHC574DWG-OS-ND | 0,56816 € | Similar |
| MC74VHC574DWR2G | onsemi | 619 | 488-MC74VHC574DWR2GCT-ND | 0,91000 € | Similar |



