


SN74AHCT374DWR | |
|---|---|
DigiKey Part Number | 296-4744-2-ND - Tape & Reel (TR) 296-4744-1-ND - Cut Tape (CT) 296-4744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT374DWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT374DWR Models |
Category | Max Propagation Delay @ V, Max CL 10.4ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 130 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT374D,118 | Nexperia USA Inc. | 2.000 | 1727-74AHCT374D,118CT-ND | 0,47000 € | Upgrade |
| 74VHCT374AMX | Rochester Electronics, LLC | 50.910 | 2156-74VHCT374AMX-ND | 0,45405 € | Parametric Equivalent |
| 74VHCT574AM | Rochester Electronics, LLC | 27.776 | 2156-74VHCT574AM-ND | 0,53115 € | Parametric Equivalent |
| 74VHCT574AMX | Rochester Electronics, LLC | 90.605 | 2156-74VHCT574AMX-ND | 0,53115 € | Parametric Equivalent |
| MC74VHCT374ADW | Rochester Electronics, LLC | 5.579 | 2156-MC74VHCT374ADW-ND | 0,26558 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41900 € | 4,19 € |
| 25 | 0,37640 € | 9,41 € |
| 100 | 0,32910 € | 32,91 € |
| 250 | 0,30664 € | 76,66 € |
| 500 | 0,29304 € | 146,52 € |
| 1.000 | 0,28837 € | 288,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27269 € | 545,38 € |
| 4.000 | 0,26511 € | 1.060,44 € |
| 6.000 | 0,26132 € | 1.567,92 € |
| 10.000 | 0,25712 € | 2.571,20 € |
| 14.000 | 0,25467 € | 3.565,38 € |
| 20.000 | 0,25231 € | 5.046,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

