MFR Recommended
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

SN74AHCT374DBRG4 | |
|---|---|
DigiKey Part Number | SN74AHCT374DBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHCT374DBRG4 |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT374DBRG4 Models |
Category | Max Propagation Delay @ V, Max CL 10.4ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Clock Frequency 130 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT374DBR | Texas Instruments | 5.789 | 296-4742-1-ND | 0,40000 € | MFR Recommended |
| 74VHCT374AMTCX | onsemi | 2.497 | 74VHCT374AMTCXCT-ND | 0,64000 € | Direct |
| 74AHCT374PW-Q100J | Nexperia USA Inc. | 0 | 1727-74AHCT374PW-Q100JTR-ND | 0,16282 € | Upgrade |
| 74VHC374MTC | onsemi | 0 | 74VHC374MTC-ND | 0,00000 € | Similar |
| 74VHC374MTCX | onsemi | 2.487 | 488-74VHC374MTCXCT-ND | 0,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15904 € | 318,08 € |
| 4.000 | 0,15419 € | 616,76 € |
| 6.000 | 0,15177 € | 910,62 € |
| 10.000 | 0,14908 € | 1.490,80 € |
| 14.000 | 0,14751 € | 2.065,14 € |
| 20.000 | 0,14600 € | 2.920,00 € |
| 50.000 | 0,14275 € | 7.137,50 € |
| Unit Price without VAT: | 0,15904 € |
|---|---|
| Unit Price with VAT: | 0,18926 € |





