SN74AHCT125DRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 7.616
Unit Price: 0,40000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 234
Unit Price: 0,33000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.870
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 9.561
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 29.465
Unit Price: 0,17212 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.211
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 11.186
Unit Price: 0,85000 €
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT125DRG4

DigiKey Part Number
SN74AHCT125DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AHCT125DRG4
Description
IC BUFF NON-INVERT 5.5V 14-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT125DRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes