
SN74AHCT04DR | |
|---|---|
DigiKey Part Number | 296-4642-2-ND - Tape & Reel (TR) 296-4642-1-ND - Cut Tape (CT) 296-4642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT04DR |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT04DR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT04S14-13 | Diodes Incorporated | 2.500 | 31-74AHCT04S14-13CT-ND | 0,23000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24200 € | 2,42 € |
| 25 | 0,21560 € | 5,39 € |
| 100 | 0,18660 € | 18,66 € |
| 250 | 0,17268 € | 43,17 € |
| 500 | 0,16434 € | 82,17 € |
| 1.000 | 0,15744 € | 157,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15017 € | 375,43 € |
| 5.000 | 0,14579 € | 728,95 € |
| 7.500 | 0,14359 € | 1.076,92 € |
| 12.500 | 0,14116 € | 1.764,50 € |
| 17.500 | 0,13974 € | 2.445,45 € |
| 25.000 | 0,13837 € | 3.459,25 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |











