
SN74AHCT00DR | |
|---|---|
DigiKey Part Number | 296-4629-2-ND - Tape & Reel (TR) 296-4629-1-ND - Cut Tape (CT) 296-4629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT00DR |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT00DR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT00S14-13 | Diodes Incorporated | 2.490 | 31-74AHCT00S14-13CT-ND | 0,20000 € | Direct |
| 74AHCT00D-Q100J | Nexperia USA Inc. | 86.751 | 1727-74AHCT00D-Q100JTR-ND | 0,29746 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,18440 € | 4,61 € |
| 100 | 0,15900 € | 15,90 € |
| 250 | 0,14696 € | 36,74 € |
| 500 | 0,13966 € | 69,83 € |
| 1.000 | 0,13366 € | 133,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12732 € | 318,30 € |
| 5.000 | 0,12351 € | 617,55 € |
| 7.500 | 0,12160 € | 912,00 € |
| 12.500 | 0,11948 € | 1.493,50 € |
| 17.500 | 0,11824 € | 2.069,20 € |
| 25.000 | 0,11705 € | 2.926,25 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |


