



AP7361C-33ER-13 | |
|---|---|
DigiKey Part Number | AP7361C-33ER-13DITR-ND - Tape & Reel (TR) AP7361C-33ER-13DICT-ND - Cut Tape (CT) AP7361C-33ER-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361C-33ER-13 |
Description | IC REG LINEAR 3.3V 1A SOT-223R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223R |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 75dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223R | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27400 € | 2,74 € |
| 25 | 0,24440 € | 6,11 € |
| 100 | 0,21210 € | 21,21 € |
| 250 | 0,19664 € | 49,16 € |
| 500 | 0,18730 € | 93,65 € |
| 1.000 | 0,17961 € | 179,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17148 € | 428,70 € |
| 5.000 | 0,16659 € | 832,95 € |
| 7.500 | 0,16414 € | 1.231,05 € |
| 12.500 | 0,16142 € | 2.017,75 € |
| 17.500 | 0,15983 € | 2.797,03 € |
| 25.000 | 0,15830 € | 3.957,50 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |











