MFR Recommended
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar

SN74AHC541PWG4 | |
|---|---|
DigiKey Part Number | SN74AHC541PWG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC541PWG4 |
Description | IC BUFF 2V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC541PWG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC541PW | Texas Instruments | 8.162 | 296-26407-5-ND | 0,92000 € | MFR Recommended |
| 74VHC541MTC | onsemi | 1.267 | 74VHC541MTC-ND | 0,63000 € | Direct |
| 74VHC541MTCX | onsemi | 3.589 | 74VHC541MTCXCT-ND | 0,63000 € | Direct |
| MC74VHC541DTG | onsemi | 1.060 | MC74VHC541DTG-ND | 0,74000 € | Direct |
| MC74VHC541DTR2G | onsemi | 8.237 | MC74VHC541DTR2GOSCT-ND | 0,66000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,46627 € | 326,39 € |
| Unit Price without VAT: | 0,46627 € |
|---|---|
| Unit Price with VAT: | 0,55486 € |





