Direct
Direct
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74AHC374PW | |
|---|---|
DigiKey Part Number | 296-33676-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC374PW |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC374PW Models |
Category | Max Propagation Delay @ V, Max CL 10.1ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tube | Voltage - Supply 2V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 120 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC374PWR | Texas Instruments | 81.927 | 296-1102-1-ND | 0,51000 € | Direct |
| 74AHC374PW,118 | Nexperia USA Inc. | 0 | 1727-6525-1-ND | 0,28000 € | Direct |
| 74AHC374PW-Q100J | Nexperia USA Inc. | 4.430 | 1727-74AHC374PW-Q100JCT-ND | 0,34000 € | Similar |
| 74AHCT374PW,118 | Nexperia USA Inc. | 1.930 | 1727-6548-1-ND | 0,35000 € | Similar |
| 74AHCT374PW-Q100J | Nexperia USA Inc. | 0 | 1727-74AHCT374PW-Q100JCT-ND | 0,36000 € | Similar |






