MFR Recommended
Upgrade
Similar
Similar
Similar
Similar
Similar

SN74AHC1G86DCKRG4 | |
|---|---|
DigiKey Part Number | 296-51555-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G86DCKRG4 |
Description | IC GATE XOR 1CH 2-INP SC70-5 |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel Schmitt Trigger Input SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G86DCKRG4 Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 1.65V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.5V ~ 3.85V |
Part Status Discontinued at DigiKey | Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-70-5 |
Features Schmitt Trigger Input | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC1G86DCKR | Texas Instruments | 15.386 | 296-8750-1-ND | 0,08000 € | MFR Recommended |
| 74AHC1G86GW,125 | Nexperia USA Inc. | 15.109 | 1727-6020-1-ND | 0,08000 € | Upgrade |
| 74AHC1G86GV,125 | Nexperia USA Inc. | 2.293 | 1727-4201-1-ND | 0,08000 € | Similar |
| M74VHC1GT86DFT1G | onsemi | 0 | M74VHC1GT86DFT1GOSTR-ND | 0,07181 € | Similar |
| M74VHC1GT86DFT2G | onsemi | 0 | M74VHC1GT86DFT2GOSTR-ND | 0,05542 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,09801 € | 588,06 € |
| 9.000 | 0,09650 € | 868,50 € |
| 15.000 | 0,09483 € | 1.422,45 € |
| 21.000 | 0,09385 € | 1.970,85 € |
| 30.000 | 0,09291 € | 2.787,30 € |
| 75.000 | 0,09088 € | 6.816,00 € |
| Unit Price without VAT: | 0,09801 € |
|---|---|
| Unit Price with VAT: | 0,11663 € |







