M74VHC1GT86DFT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 12.122
Unit Price: 0,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 527
Unit Price: 0,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.224
Unit Price: 0,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 750
Unit Price: 0,48820 €
Datasheet

Similar


Texas Instruments
In Stock: 15.272
Unit Price: 1,95000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 6.137
Unit Price: 0,08000 €
Datasheet
XOR (Exclusive OR) IC 1 Channel SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74VHC1GT86DFT1G

DigiKey Part Number
M74VHC1GT86DFT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74VHC1GT86DFT1G
Description
IC GATE XOR 1CH 2-INP SC88A
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
M74VHC1GT86DFT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.53V ~ 0.8V
Input Logic Level - High
1.4V ~ 2V
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types