MFR Recommended
Similar
Similar
Similar
Similar

SN74AHC123AMDREPG4 | |
|---|---|
DigiKey Part Number | SN74AHC123AMDREPG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHC123AMDREPG4 |
Description | IC MMV 2-CIR 7.5-NS 16-SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 7.5 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC123AMDREPG4 Models |
Category | Propagation Delay 7.5 ns |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2 V ~ 5.5 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SOIC |
Schmitt Trigger Input Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC123AMDREP | Texas Instruments | 589 | 296-SN74AHC123AMDREPCT-ND | 2,26000 € | MFR Recommended |
| 74AHC123AD,118 | Nexperia USA Inc. | 909 | 1727-7290-1-ND | 0,23000 € | Similar |
| 74AHC123AD-Q100J | Nexperia USA Inc. | 2.129 | 1727-74AHC123AD-Q100JCT-ND | 0,31000 € | Similar |
| 74VHC123AM | onsemi | 0 | 74VHC123AM-ND | 0,00000 € | Similar |
| 74VHC123AMX | onsemi | 14.026 | 74VHC123AMXCT-ND | 1,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,90090 € | 2.252,25 € |
| 5.000 | 0,88182 € | 4.409,10 € |
| 7.500 | 0,87227 € | 6.542,02 € |
| Unit Price without VAT: | 0,90090 € |
|---|---|
| Unit Price with VAT: | 1,07207 € |




