
74VHC123AM | |
|---|---|
DigiKey Part Number | 74VHC123AM-ND |
Manufacturer | |
Manufacturer Product Number | 74VHC123AM |
Description | IC MMV 2-CIR 8.1-NS 16-SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 8.1 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC123AM Models |
Category | Propagation Delay 8.1 ns |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2 V ~ 5.5 V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SOIC |
Schmitt Trigger Input Yes | Base Product Number |

