
74AHC123AD-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHC123AD-Q100JTR-ND - Tape & Reel (TR) 1727-74AHC123AD-Q100JCT-ND - Cut Tape (CT) 1727-74AHC123AD-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC123AD-Q100J |
Description | IC MMV 2-CIR 5.1-NS 16-SO |
Customer Reference | |
Detailed Description | Monostable Multivibrator 5.1 ns 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC123AD-Q100J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 5.1 ns | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27100 € | 2,71 € |
| 50 | 0,22320 € | 11,16 € |
| 100 | 0,20830 € | 20,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14748 € | 368,70 € |
| 5.000 | 0,14299 € | 714,95 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

