
SN74AHC08DGVR | |
|---|---|
DigiKey Part Number | 296-4522-2-ND - Tape & Reel (TR) 296-4522-1-ND - Cut Tape (CT) 296-4522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC08DGVR |
Description | IC GATE AND 4CH 2-INP 14TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC08DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TVSOP | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,19360 € | 4,84 € |
| 100 | 0,16700 € | 16,70 € |
| 250 | 0,15428 € | 38,57 € |
| 500 | 0,14670 € | 73,35 € |
| 1.000 | 0,14042 € | 140,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13527 € | 270,54 € |
| 4.000 | 0,13102 € | 524,08 € |
| 6.000 | 0,12890 € | 773,40 € |
| 10.000 | 0,12654 € | 1.265,40 € |
| 14.000 | 0,12516 € | 1.752,24 € |
| 20.000 | 0,12384 € | 2.476,80 € |
| 50.000 | 0,12099 € | 6.049,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

