
74VHC08MTCX | |
|---|---|
DigiKey Part Number | 74VHC08MTCXTR-ND - Tape & Reel (TR) 74VHC08MTCXCT-ND - Cut Tape (CT) 74VHC08MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC08MTCX |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC08MTCX Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC08PWR | Texas Instruments | 10.372 | 296-1082-1-ND | 0,39000 € | Direct |
| 74AHC08PW-Q100J | Nexperia USA Inc. | 2.646 | 1727-8361-1-ND | 0,25000 € | Upgrade |
| 74VHC08PW,118 | Nexperia USA Inc. | 2.675 | 1727-6712-1-ND | 0,27000 € | Upgrade |
| 74AHC08T14-13 | Diodes Incorporated | 2.479 | 31-74AHC08T14-13CT-ND | 0,21000 € | Similar |
| SN74AHC08DBR | Texas Instruments | 30.840 | 296-4521-1-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20800 € | 2,08 € |
| 25 | 0,18520 € | 4,63 € |
| 100 | 0,15970 € | 15,97 € |
| 250 | 0,14760 € | 36,90 € |
| 500 | 0,14026 € | 70,13 € |
| 1.000 | 0,13423 € | 134,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12786 € | 319,65 € |
| 5.000 | 0,12402 € | 620,10 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

