Direct
Direct
Direct

SN74ACT244PWE4 | |
|---|---|
DigiKey Part Number | SN74ACT244PWE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT244PWE4 |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT244PWE4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT244PWR | Texas Instruments | 9.390 | 296-1071-1-ND | 0,93000 € | Direct |
| 74ACT244MTCX | onsemi | 4.008 | 74ACT244MTCXCT-ND | 0,70000 € | Direct |
| MC74ACT244DTR2G | onsemi | 1.948 | MC74ACT244DTR2GOSCT-ND | 0,70000 € | Direct |




