
MC74ACT244DTR2G | |
|---|---|
DigiKey Part Number | MC74ACT244DTR2GOSTR-ND - Tape & Reel (TR) MC74ACT244DTR2GOSCT-ND - Cut Tape (CT) MC74ACT244DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT244DTR2G |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT244IPWRG4Q1 | Texas Instruments | 52.203 | 296-28839-1-ND | 1,05000 € | Direct |
| SN74ACT244IPWRQ1 | Texas Instruments | 11.667 | 296-SN74ACT244IPWRQ1CT-ND | 0,82000 € | Direct |
| SN74ACT244PWE4 | Rochester Electronics, LLC | 880 | 2156-SN74ACT244PWE4-ND | 1,07088 € | Direct |
| SN74ACT244PWR | Texas Instruments | 9.390 | 296-1071-1-ND | 0,93000 € | Direct |
| CD74ACT244SM96 | Texas Instruments | 10.563 | CD74ACT244SM96-ND | 0,43345 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,49900 € | 4,99 € |
| 25 | 0,44880 € | 11,22 € |
| 100 | 0,39380 € | 39,38 € |
| 250 | 0,36760 € | 91,90 € |
| 500 | 0,35180 € | 175,90 € |
| 1.000 | 0,34914 € | 349,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32509 € | 812,73 € |
| 5.000 | 0,31682 € | 1.584,10 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |



