
SN74ACT244PWR | |
|---|---|
DigiKey Part Number | 296-1071-2-ND - Tape & Reel (TR) 296-1071-1-ND - Cut Tape (CT) 296-1071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT244PWR |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT244PWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67300 € | 6,73 € |
| 25 | 0,60800 € | 15,20 € |
| 100 | 0,53670 € | 53,67 € |
| 250 | 0,50268 € | 125,67 € |
| 500 | 0,48502 € | 242,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45138 € | 902,76 € |
| 4.000 | 0,43994 € | 1.759,76 € |
| 6.000 | 0,43421 € | 2.605,26 € |
| 10.000 | 0,42786 € | 4.278,60 € |
| 14.000 | 0,42414 € | 5.937,96 € |
| 20.000 | 0,42058 € | 8.411,60 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |










